- RS Stock No.:
- 170-9637
- Mfr. Part No.:
- LT L29S-P2R1-25
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 170-9637
- Mfr. Part No.:
- LT L29S-P2R1-25
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Luminous Intensity | 140 mcd |
Number of Pins | 2 |
Viewing Angle | 135 (Vertical) °, 155 (Horizontal) ° |
Luminous Flux | 504 mlm |
Lens Shape | Rectangle |
Dominant Wavelength | 528 nm |
Lens Finish | Diffused |
Lens Colour | Clear |
Forward Current | 15mA |
Dimensions | 1.3 x 0.8 x 0.65mm |
Series | SmartLED |