- RS Stock No.:
- 169-9864
- Mfr. Part No.:
- NSSLT02AT
- Brand:
- Nichia
Discontinued product
- RS Stock No.:
- 169-9864
- Mfr. Part No.:
- NSSLT02AT
- Brand:
- Nichia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichia T02 Series LEDs
The T02 series by Nichia with has a wide beam angle of 175° which is perfectly suited for the application in tubes and panels.
Feature List:
Single Chip
Package dimensions 1.2x0.7x0.75mm
Narrow package
Highly efficient
Wide beam angle of 175°
26.5 lm in white and 24.5 lm in warm white
Package dimensions 1.2x0.7x0.75mm
Narrow package
Highly efficient
Wide beam angle of 175°
26.5 lm in white and 24.5 lm in warm white
Applications:
Tubes
Panels
Sign boards
Panels
Sign boards
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Luminous Intensity | 2.35 cd |
Number of Pins | 2 |
Viewing Angle | 175 ° |
Luminous Flux | 24.5 lm |
Lens Shape | Rectangle |
Lens Colour | Yellow |
Forward Current | 65mA |
Dimensions | 1.2 x 0.7 x 0.75mm |
Lens Finish | Diffused |
Series | T02 |