- RS Stock No.:
- 169-7822
- Mfr. Part No.:
- KPB-3025SURKZGC
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 169-7822
- Mfr. Part No.:
- KPB-3025SURKZGC
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED 1109 (3025) Package
This range of surface mount (SMT) LED devices, from Kingbright, comes in the standard 1109 package. The SMT 1109 series of bi-colour LEDs offer low power consumption and a wide viewing angle. The SMT 1109 LEDs are ideal for applications such as backlights and indicators.
Features of the 1109 bi-colour LEDs:
1109 package
Dimensions: 3.0 x 2.5 mm
120° wide viewing angle
Variety of colour options
Range of different lens types (including inner lens)
Low power consumption
1109 package
Dimensions: 3.0 x 2.5 mm
120° wide viewing angle
Variety of colour options
Range of different lens types (including inner lens)
Low power consumption
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Forward Voltage | 2.5 V, 4.1 V |
Luminous Intensity | 250 mcd, 350 mcd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 525 / 630 nm |
Dimensions | 3 x 2.5 x 1.1mm |
Forward Current | 20mA |
Lens Colour | Clear |