- RS Stock No.:
- 168-9488
- Mfr. Part No.:
- LTST-M670KRKT
- Brand:
- Lite-On
Discontinued product
- RS Stock No.:
- 168-9488
- Mfr. Part No.:
- LTST-M670KRKT
- Brand:
- Lite-On
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 280 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangular |
Dominant Wavelength | 631 nm |
Lens Colour | Clear |
Dimensions | 2.7 x 2 x 1.3mm |
Forward Current | 80mA |
Lens Finish | Clear |