- RS Stock No.:
- 168-4284
- Mfr. Part No.:
- CXA1507-0000-000N00F230H
- Brand:
- Cree LED
Available to back order for despatch when stock is available
Added
Price Each (In a Tray of 100)
£1.108
(exc. VAT)
£1.33
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | £1.108 | £110.80 |
*price indicative |
- RS Stock No.:
- 168-4284
- Mfr. Part No.:
- CXA1507-0000-000N00F230H
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp CXA1507 Series LED Arrays
The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamps lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.
85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 3000K |
Radiant Flux | 14800mW |
Series | XLamp CXA1507 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 375mA |
Dimensions | 15.85 x 15.85 x 1.7mm |
Priced to Clear | Yes |
- RS Stock No.:
- 168-4284
- Mfr. Part No.:
- CXA1507-0000-000N00F230H
- Brand:
- Cree LED
Related links
- Cree CXA1507-0000-000N00E427H 2700K
- Cree LED CXA1507-0000-000N00F440F 4000K
- Cree CXA1507-0000-000N00F440F 4000K
- Cree LED CXA1507-0000-000N00F430H 3000K
- Cree LED CXA1507-0000-000N0UD40E7 3000K
- Cree LED CXA1507-0000-000N00G20E6 3500K
- Cree LED CXA1507-0000-000N00G250H 5000K
- Cree LED CXA1507-0000-000N00E427H 2700K