- RS Stock No.:
- 165-4403
- Mfr. Part No.:
- KPED-3820ZGC
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 165-4403
- Mfr. Part No.:
- KPED-3820ZGC
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED Dome 3820 Package
The 3820 family, from Kingbright, are surface mount (SMT) Chip LEDs. They have the same 3820 footprint with a domed top lens type. Their dome lens enables a narrow viewing angle output from a water clear lens. Available in a range of colours, the 3820 series are ideal for applications such as backlighting and indicators.
Features of the 3820 LEDs:
Dimensions: 3.8 x 2 mm
Dome lens type
Low power consumption
Viewing angle: 60° (Horizontal), 35° (Vertical)
Variety of single colours
Dimensions: 3.8 x 2 mm
Dome lens type
Low power consumption
Viewing angle: 60° (Horizontal), 35° (Vertical)
Variety of single colours
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3820 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4.1 V |
Luminous Intensity | 1.3 cd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Dome |
Dominant Wavelength | 525 nm |
Dimensions | 3.8 x 2 x 3.2mm |
Forward Current | 25mA |
Lens Colour | Clear |