- RS Stock No.:
- 165-1620
- Mfr. Part No.:
- KM2520QBC-D01
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 165-1620
- Mfr. Part No.:
- KM2520QBC-D01
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Subminiature Package
The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.
Features of the KM2520 subminiature LEDs:
Lead types: Gull-wing (GW), yoke and z-bend
2.0 x 2.5 x 2.8 mm package size
Low profile package
Wide viewing angle
Variety of single colour options; red, green, blue, yellow, orange.
Lead types: Gull-wing (GW), yoke and z-bend
2.0 x 2.5 x 2.8 mm package size
Low profile package
Wide viewing angle
Variety of single colour options; red, green, blue, yellow, orange.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | Subminiature |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Luminous Intensity | 900 mcd |
Number of Pins | 2 |
Viewing Angle | 20 ° |
Lens Shape | Dome |
Dominant Wavelength | 465 nm |
Lens Colour | Clear |
Dimensions | 2.5 x 2 x 2.8mm |
- RS Stock No.:
- 165-1620
- Mfr. Part No.:
- KM2520QBC-D01
- Brand:
- Kingbright