- RS Stock No.:
- 165-1572
- Mfr. Part No.:
- L-4060SRD
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 165-1572
- Mfr. Part No.:
- L-4060SRD
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 1.8mm
The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.
Features of the 1.8mm Round LEDs:
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 1.8 mm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 250 mcd |
Number of Pins | 2 |
Viewing Angle | 70 ° |
Lens Shape | Round |
Dominant Wavelength | 640 nm |
Dimensions | 1.8 (Dia.) x 4.1mm |
Lens Colour | Red |