- RS Stock No.:
- 162-9936
- Mfr. Part No.:
- XPERDO-L1-0000-00701
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 162-9936
- Mfr. Part No.:
- XPERDO-L1-0000-00701
- Brand:
- Cree
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.
Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | Red-Orange |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.3 V |
Radiant Flux | 3500mW |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Luminous Flux | 67.2 lm |
Lens Shape | Dome |
Dominant Wavelength | 620 nm |
Dimensions | 3.45 x 3.45 x 1.37mm |
Forward Current | 700mA |
Series | XLamp XP-E |
Priced to Clear | Yes |