- RS Stock No.:
- 162-6801
- Mfr. Part No.:
- XBDROY-00-0000-000000L01
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 162-6801
- Mfr. Part No.:
- XBDROY-00-0000-000000L01
- Brand:
- Cree
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XB-D Series LEDs
The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Crees SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.
Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.7 V |
Radiant Flux | 3000mW |
Number of Pins | 2 |
Viewing Angle | 135 ° |
Lens Shape | Square |
Dominant Wavelength | 465 nm |
Series | XLamp XB-D |
Lens Colour | Clear |
- RS Stock No.:
- 162-6801
- Mfr. Part No.:
- XBDROY-00-0000-000000L01
- Brand:
- Cree