- RS Stock No.:
- 162-6633
- Mfr. Part No.:
- MX3AWT-A1-0000-000C51
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 162-6633
- Mfr. Part No.:
- MX3AWT-A1-0000-000C51
- Brand:
- Cree
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp MX-3 Series LEDs
The Cree XLamp MX-3 LED series offers high performance and reliability within a flat top PLCC package. The high quality of light provided by the MX-3 series applies to a broad range of lighting applications including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting. The devices provide a wide viewing angle, unlimited floor life, uniform light output without secondary optics and electrically neutral thermal path. The MX-3 range also delivers increased light uniformity, uniform angular chromaticity and LED to LED colour consistency.
Drive current: 500mA (maximum)
Wide viewing angle: 120°
Qualification at maximum drive current
Wide viewing angle: 120°
Qualification at maximum drive current
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 2000mW |
Number of Pins | 2 |
Luminous Flux | 100 lm |
Lens Shape | Square |
Series | XLamp MX-3 |
Colour Temperature | 6500K |
Priced to Clear | Yes |