- RS Stock No.:
- 162-6544
- Mfr. Part No.:
- CXA2540-0000-000N00U427H
- Brand:
- Cree LED
Available to back order for despatch when stock is available
Added
Price Each (In a Tray of 100)
£6.574
(exc. VAT)
£7.889
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | £6.574 | £657.40 |
*price indicative |
- RS Stock No.:
- 162-6544
- Mfr. Part No.:
- CXA2540-0000-000N00U427H
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp CXA2540 Series LED Arrays
Crees XLamp CXA2540 LED array is a high-flux, multiple-die integrated array, featuring a 19m optical source. This single, easy-to-use package delivers high lumen output, high efficacy and lighting-class reliability. The CXA2540s uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. The LED array is available in 2 step and 4 step colour consistency. Optimized to simplify designs and lower system cost, the CXA2540 LED Array can deliver system-level performance of up to 7000 lumens, enabling applications that usually use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Mechanical and optical footprint consistent with CXA2520 and CXA2530
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Mechanical and optical footprint consistent with CXA2520 and CXA2530
Specifications
Attribute | Value |
---|---|
Colour Temperature | 2700K |
Radiant Flux | 86000mW |
Series | XLamp CXA2540 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 2100mA |
Dimensions | 23.85 x 23.85 x 1.7mm |
Priced to Clear | Yes |
- RS Stock No.:
- 162-6544
- Mfr. Part No.:
- CXA2540-0000-000N00U427H
- Brand:
- Cree LED
Related links
- Cree LED CXA1816-0000-000N0YJ427H 2700K
- Cree LED CXA1512-0000-000N00K427H 2700K
- Cree LED CXA2540-0000-000N0HU440H 4000K
- Cree LED CXA2540-0000-000N0HV250H 5000K
- Cree LED CXA2540-0000-000N00V230H 3000K
- Cree LED CXA1304-0000-000C0Y8227H 2700K
- Cree LED CXA1507-0000-000N00E427H 2700K
- Cree LED CXA2540-0000-000N00U427F 2700K