- RS Stock No.:
- 162-6521
- Mfr. Part No.:
- CLM3C-RKW-CUBVAAA3
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 162-6521
- Mfr. Part No.:
- CLM3C-RKW-CUBVAAA3
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree CLM3 Colour Series LEDs
The CLM3 colour series LEDs are 1-in-1 surface mounted (SMD) devices, packaged in the industry standard PLCC2 package. The CLM3 LEDs perform with high reliability and are ideal for use under various environmental and illumination application conditions. These LED devices are suitable for channel lettering or general backlighting and illumination applications due to their wide viewing angle. Their flat top emitting surface makes the CLM3 LED ideal for use with light pipes. Other possible applications include light strips and architectural lighting.
Industry standard PLCC2 package
Size: 2.7 x 2.0mm
Viewing angle: 120°
Size: 2.7 x 2.0mm
Viewing angle: 120°
Cree - Single Colour LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 900 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 630 nm |
Lens Colour | Clear |
- RS Stock No.:
- 162-6521
- Mfr. Part No.:
- CLM3C-RKW-CUBVAAA3
- Brand:
- Cree LED