- RS Stock No.:
- 162-6520
- Mfr. Part No.:
- CLM3C-MKW-CWAXB133
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 162-6520
- Mfr. Part No.:
- CLM3C-MKW-CWAXB133
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree High Brightness SMD White LEDs
The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat top emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.
Industry standard packages
Viewing angle: 120° (CLN6 series: 115°)
Viewing angle: 120° (CLN6 series: 115°)
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 2.8 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 4000 mlm |
Lens Shape | Rectangle |
Colour Temperature | 3200K |
- RS Stock No.:
- 162-6520
- Mfr. Part No.:
- CLM3C-MKW-CWAXB133
- Brand:
- Cree LED