- RS Stock No.:
- 162-4161
- Mfr. Part No.:
- CLP6C-AKW-CZ0B0AA3
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 162-4161
- Mfr. Part No.:
- CLP6C-AKW-CZ0B0AA3
- Brand:
- Cree
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree CLP6 Series LEDs
The CLP6 series of SMD LEDs, from Cree, are packaged in the industry standard PLCC6 package. These LEDs have high reliability and are designed to work under a wide range of environmental conditions. This high reliability feature of the CLP6 series makes them ideally suited to be used under illumination application conditions. Possible applications include channel letter or general backlighting and illumination applications. The flat top emitting surface allows for the CLP6 LEDs to be combined easily with light pipes.
Industry standard PLCC6 package
Size: 6.0 x 5.0mm
Viewing angle: 120°
Size: 6.0 x 5.0mm
Viewing angle: 120°
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Luminous Intensity | 9000 mcd |
Number of Pins | 6 |
Lens Shape | Dome |
Dominant Wavelength | 596 nm |
Forward Current | 3 x 80mA |
Dimensions | 5 x 6 x 2.5mm |
Priced to Clear | Yes |