3.3 V Green LED SML-S1 SMD, ROHM SMLS14EETT68

  • RS Stock No. 161-2132
  • Mfr. Part No. SMLS14EETT68
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.

Reverse mount available type
Molded type with lens
Automatic mount and reflow
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device

Specifications
Attribute Value
LED Colours Green
Package Type SML-S1
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 3.3 V
Luminous Intensity 3000 mcd
Number of Pins 2
Lens Shape Dome
Dominant Wavelength 538 nm
Dimensions 3.2 x 1.6 x 1.58mm
Lens Colour Clear
Forward Current 20mA
Lens Finish Clear
2000 In stock for delivery within 5 working days
Price Each (On a Reel of 2000)
£ 0.50
(exc. VAT)
£ 0.60
(inc. VAT)
Units
Per unit
Per Reel*
2000 - 4000
£0.50
£1,000.00
6000 +
£0.494
£988.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The Advanced Power TOPLED series of LEDs, from ...
Description:
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LED’s compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced ...
The SML-P1 series, from ROHM Semiconductor, are PICOLED ...
Description:
The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming ...
ROHM's lamp LED lineup covers various types including ...
Description:
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays. Circular φ3,blue visual LED lampPressure-release structure typeApplications:Coin Processing MachinesPortable Data TerminalDigital Multimeter: Handy TypePLC (Programmable Logic Controller)Motor Control: Brushless DCAC ServoNetwork Attached StorageDVR/DVSMotor Control: Stepper MotorMotor Control: Brushed DCPOS (Point Of Sales System)Electric BikeSmart MeterEmbedded ...
The SML-P12 Series PICOLED series are square with ...
Description:
The SML-P12 Series PICOLED series are square with Flat Top 0402 Package Chip LEDs, from ROHM Semiconductor. The compact SML-P12 LEDs have original device technology enabling high brightness and high reliability. The SML-P12 PICOLEDs also offer low power consumption.