2.1 V Green LED SML-D14 SMD, ROHM SML-D14MWT86A

  • RS Stock No. 161-2117
  • Mfr. Part No. SML-D14MWT86A
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Yellowish-Green surface mount LEDs featuring AlGaInP packed with milky white diffused resin

0603(1608mm) size
surface mount chip LED
Applications:Air-conditioner
POS (Point Of Sales System)

Specifications
Attribute Value
LED Colours Green
Package Type SML-D14
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 2.1 V
Luminous Intensity 60 mcd
Number of Pins 2
Lens Shape Rectangle
Dominant Wavelength 574 nm
Dimensions 1.6 x 0.8 x 0.55mm
Lens Finish Milky White
Forward Current 20mA
Lens Colour White
Available to back order for despatch when stock is available
Price Each (On a Reel of 3000)
£ 0.069
(exc. VAT)
£ 0.083
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 3000
£0.069
£207.00
6000 +
£0.068
£204.00
*price indicative
Related Products
Intelligent LED Solutions’ PowerCluster 16+ LED modules each ...
Description:
Intelligent LED Solutions’ PowerCluster 16+ LED modules each use 16 Osram Oslon SSL Square ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient even at drive currents up to 1000mA and with a low thermal resistance, ensure cool running and a highly efficient product. Compact and ...
The SML-D1 EXCELED series of Chip LEDs, from ...
Description:
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability. 1.6 x 0.8 mm package size.
The SML-P1 series, from ROHM Semiconductor, are PICOLED ...
Description:
The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming ...
ROHM's lamp LED lineup covers various types including ...
Description:
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays. Oval φ4 LED lamp Applications:Coin Processing MachinesPortable Data TerminalDigital Multimeter: Handy TypePLC (Programmable Logic Controller)Motor Control: Brushless DCAC ServoNetwork Attached StorageDVR/DVSMotor Control: Stepper MotorMotor Control: Brushed DCPOS (Point Of Sales System)Electric BikeSmart MeterEmbedded PCX-ray Inspection Machine ...