- RS Stock No.:
- 161-2106
- Mfr. Part No.:
- SML-D12W8WT86A
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 161-2106
- Mfr. Part No.:
- SML-D12W8WT86A
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SML-D12W8W is Mini-mold Chip LED. Original device technology enables high brightness and high reliability.
EXCELED™ Series
0603(1608mm) size
Thin package type chip LED
Applications:Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
0603(1608mm) size
Thin package type chip LED
Applications:Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | SML-D12 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 7.1 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 589 nm |
Dimensions | 1.6 x 0.8 x 0.55mm |
Lens Colour | White |
Forward Current | 2mA |
Lens Finish | Milky White |