- RS Stock No.:
- 161-1855
- Mfr. Part No.:
- GY DASPA1.23 FSFU-36-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 161-1855
- Mfr. Part No.:
- GY DASPA1.23 FSFU-36-1
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.
Package: SMT package
Viewing angle at 50 % IV: 120°
colour: 593 nm (yellow)
Luminous Flux: typ. 14 lm
Luminous efficacy: typ. 65 lm/W
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces
Channel letters
Linear lights
Viewing angle at 50 % IV: 120°
colour: 593 nm (yellow)
Luminous Flux: typ. 14 lm
Luminous efficacy: typ. 65 lm/W
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces
Channel letters
Linear lights
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 5.5 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 18 lm |
Lens Shape | Square |
Dominant Wavelength | 595 nm |
Dimensions | 2.65 x 2.25 x 1.3mm |
Series | DURIS P5 |
Forward Current | 250mA |