- RS Stock No.:
- 144-7938
- Mfr. Part No.:
- L1V1-407003V500000
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 144-7938
- Mfr. Part No.:
- L1V1-407003V500000
- Brand:
- Lumileds
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON V Series LEDs
The LUCEON V series of LEDs are a chip scale based high power emitter with unmatched flux density and the lowest thermal resistance. The 4.0mm x 4.0mm package gives the LUXEON V series a small footprint with over 500 lumens per LED.
With an optimised radiation pattern, the LUXEON V series deliver high intensity beams suitable for directional applications and imaging optics. Ideal for use in both high and low bay applications as well as outdoor stadium and area lighting. More specialty applications such as spotlights and portable devices such as torches are also suitable.
With an optimised radiation pattern, the LUXEON V series deliver high intensity beams suitable for directional applications and imaging optics. Ideal for use in both high and low bay applications as well as outdoor stadium and area lighting. More specialty applications such as spotlights and portable devices such as torches are also suitable.
Compact package with a 4.0mm² footprint
High efficiency at high drive current
120° viewing angle
Suitable for large open applications and small handheld solutions
High efficiency at high drive current
120° viewing angle
Suitable for large open applications and small handheld solutions
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 4040 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 576 lm |
Lens Shape | Round |
Series | LUXEON V |
Colour Temperature | 4000K |
Dimensions | 4.0 x 4.0 x 2.7mm |
Lens Colour | Yellow |