- RS Stock No.:
- 137-2022
- Mfr. Part No.:
- NCSWE17AT-5070
- Brand:
- Nichia
Discontinued product
- RS Stock No.:
- 137-2022
- Mfr. Part No.:
- NCSWE17AT-5070
- Brand:
- Nichia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichia E17A Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Number of Pins | 2 |
Luminous Flux | 158 lm |
Lens Shape | Rectangle |
Lens Finish | Diffused |
Forward Current | 700mA |
Colour Temperature | 5000K |
Series | E17A |
Dimensions | 1.7 x 1.7 x 0.27mm |