Osram Opto3.2 V White LED PLCC 2 Through Hole, TOPLED LW TTSD-T2U2-FKKL-1-20
- RS Stock No.:
- 137-0382
- Mfr. Part No.:
- LW TTSD-T2U2-FKKL-1-20
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 137-0382
- Mfr. Part No.:
- LW TTSD-T2U2-FKKL-1-20
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 355 → 710 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1200 (T2) lm, 1900 (U2) lm | |
| Lens Shape | Rectangle | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Forward Current | 20mA | |
| Dimensions | 2.8 x 3.2 x 1.83mm | |
| Series | TOPLED | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 355 → 710 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1200 (T2) lm, 1900 (U2) lm | ||
Lens Shape Rectangle | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Forward Current 20mA | ||
Dimensions 2.8 x 3.2 x 1.83mm | ||
Series TOPLED | ||
Priced to Clear Yes | ||
