- RS Stock No.:
- 137-0364
- Mfr. Part No.:
- KRTB EILP41.32-PYQZ-DR+RWSX-DT+MXPS-KY-ZB
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 137-0364
- Mfr. Part No.:
- KRTB EILP41.32-PYQZ-DR+RWSX-DT+MXPS-KY-ZB
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM DISPLIX RGB Series LEDs
Robust and high contrast, the Displix family of high power LEDs from Osram Opto Semiconductors, is designed for the environmental extremes of outdoor lighting and displays, withstanding high humidity, temperature fluctuations and pouring rain.
Two versions are available; the Displix Black LED which features a black package with a black reflector and the Displix Blackprint LED which features a white package with black overprinting and a white reflector. Both Displix LED versions can be densely packed to enable the production of displays with long lives, high resolution, high intensity and excellent contrast.
Displix LEDs are ideal for use in full colour large-format outdoor displays in arenas, stadiums and billboards. For example; the main screens, perimeter displays and LED TVs that provide arena and stadium information and imaging.
Two versions are available; the Displix Black LED which features a black package with a black reflector and the Displix Blackprint LED which features a white package with black overprinting and a white reflector. Both Displix LED versions can be densely packed to enable the production of displays with long lives, high resolution, high intensity and excellent contrast.
Displix LEDs are ideal for use in full colour large-format outdoor displays in arenas, stadiums and billboards. For example; the main screens, perimeter displays and LED TVs that provide arena and stadium information and imaging.
Individually addressable colours: red (625nm), true green (528nm), blue (470 nm)
Package: PLCC6 package with diffused silicone resin
Dimensions: 4.5 x 4.5 x 2.1mm
Wide viewing angle: 120°
Technology: InGaAlP Thinfilm
Package: PLCC6 package with diffused silicone resin
Dimensions: 4.5 x 4.5 x 2.1mm
Wide viewing angle: 120°
Technology: InGaAlP Thinfilm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.9 V, 2.9 V |
Luminous Intensity | 140 → 315 (Green) mcd, 23.7 → 59 (Blue) mcd, 63 → 140 (Red) mcd |
Number of Pins | 3 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 471 / 530 / 623 nm |
Dimensions | 1.6 x 0.9mm |
Lens Colour | Clear |
Series | DISPLIX E1616 |
Forward Current | 5 mA, 10 mA |
Priced to Clear | Yes |
- RS Stock No.:
- 137-0364
- Mfr. Part No.:
- KRTB EILP41.32-PYQZ-DR+RWSX-DT+MXPS-KY-ZB
- Brand:
- OSRAM Opto Semiconductors