- RS Stock No.:
- 133-6260
- Mfr. Part No.:
- GW JTLMS1.EM-G9H1-A333-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 133-6260
- Mfr. Part No.:
- GW JTLMS1.EM-G9H1-A333-1
- Brand:
- OSRAM Opto Semiconductors
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM DURIS E 2835 Series LEDs
The DURIS E series LEDs from OSRAM Opto Semiconductors, is the perfect homogeneity and high efficiency solution for cost-effectiveness applications. The combination of optimum lumen package, a wide beam angle and a compact footprint is perfect for uniform light distribution.
Applications in indoor general lighting
Viewing angle of 120° ideal for homogenous linear light distribution
Footprint size of 2.8 ´ 3.5 mm
Viewing angle of 120° ideal for homogenous linear light distribution
Footprint size of 2.8 ´ 3.5 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 27 lm |
Lens Shape | Rectangle |
Colour Temperature | 5000K |
Series | DURIS E2835 |