- RS Stock No.:
- 133-2882
- Mfr. Part No.:
- SML-D15UWT86
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 133-2882
- Mfr. Part No.:
- SML-D15UWT86
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 112 mcd |
Number of Pins | 2 |
Lens Shape | Rectangular |
Dominant Wavelength | 623 nm |
Forward Current | 20mA |
Dimensions | 1.6 x 0.8 x 0.55mm |
Lens Finish | Milky White |
- RS Stock No.:
- 133-2882
- Mfr. Part No.:
- SML-D15UWT86
- Brand:
- ROHM