- RS Stock No.:
- 127-8400
- Mfr. Part No.:
- LTL-4221N
- Brand:
- Lite-On
6000 In stock - FREE next working day delivery available
300 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.069
(exc. VAT)
£0.083
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 100 | £0.069 | £6.90 |
200 - 400 | £0.05 | £5.00 |
500 - 900 | £0.037 | £3.70 |
1000 - 1900 | £0.033 | £3.30 |
2000 + | £0.032 | £3.20 |
*price indicative |
- RS Stock No.:
- 127-8400
- Mfr. Part No.:
- LTL-4221N
- Brand:
- Lite-On
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 50 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 625 nm |
Lens Colour | Red |
Dimensions | 3.2 (Dia.) x 4.45mm |
Lens Finish | Diffused |
Forward Current | 90mA |