- RS Stock No.:
- 125-4498
- Mfr. Part No.:
- KPHD-1608SECK-J4-PRV
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 125-4498
- Mfr. Part No.:
- KPHD-1608SECK-J4-PRV
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED 1608 (0603) Package, 0.65mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 820 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Dome |
Dominant Wavelength | 605 nm |
Forward Current | 30mA |
Dimensions | 1.6 x 0.8 x 0.65mm |
Lens Colour | Clear |