- RS Stock No.:
- 124-6872
- Mfr. Part No.:
- SML-H12M8TT86
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6872
- Mfr. Part No.:
- SML-H12M8TT86
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
ROHM Chip LED SML-H1 Series LEDs
Package Size 2.0 x 1.25 mm (0805)
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow-Green |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 25 mcd |
Number of Pins | 2 |
Lens Shape | Rectangular |
Dominant Wavelength | 575 nm |
Lens Finish | Clear |
Forward Current | 20mA |
Dimensions | 2 x 1.25 x 0.8mm |