- RS Stock No.:
- 123-8689
- Mfr. Part No.:
- XQERED-00-0000-000000702
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 123-8689
- Mfr. Part No.:
- XQERED-00-0000-000000702
- Brand:
- Cree
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XQ-E Series LEDs
The XLamp XQ-E family are the smallest lighting class LEDs, available in two versions: high density and high intensity. The XQ-E High Density LED enables lighting manufacturers to reduce the size and total cost, without sacrificing lumen output, efficacy or reliability. The XLamp XQ-E LEDs combination of optical symmetry, consistent design configurations and tiny footprint enables improved colour mixing and optical control.
Available in high density for design flexibility
Maximum drive current: 1 A
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Package dimensions: 1.6 x 1.6 mm
Maximum drive current: 1 A
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Package dimensions: 1.6 x 1.6 mm
Cree - Single Colour LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 1616 (0606) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Luminous Flux | 67.2 lm |
Lens Shape | Square |
Dominant Wavelength | 630 nm |
Dimensions | 1.6 x 1.6 x 1.6mm |
Series | XLamp XQ-E |
Forward Current | 1000mA |