- RS Stock No.:
- 122-3159
- Mfr. Part No.:
- GW CSSRM1.EC-MRMT-5U8X-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 122-3159
- Mfr. Part No.:
- GW CSSRM1.EC-MRMT-5U8X-1
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON Square Series LEDs - White
OSLON Square highly efficient 2W LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light directed towards the package back to the secondary optic, efficiently using all of the light to give the OSLON Square LED very high lumen efficacy. OSRAM's latest power chip technology allows OSLON Square LEDs to be driven at up to 1.5A and remain efficient even at the highest driving currents. Added to this, OSLON Square LEDs use the latest phosphor conversion technology to ensure full colour stability over their long lifetime. The OSLON Square family of lighting LEDs is ideal for a variety of indoor and outdoor lighting applications including: Spotlights, task lights, shelf lighting, downlights, street lighting, tunnels, car parks and pedestrian areas.
Features of the OSLON Square LEDs:
SMT ceramic package with silicone resin and lens
Viewing angle: 120°
Various luminous flux
High luminous efficacy
Corrosion resistant
Low thermal resistance ensures cool operation even at high driving currents
Robust design makes the OSLON Square resistant even under harshest conditions
Lifetime: 50,000 hours
High efficacy
SMT ceramic package with silicone resin and lens
Viewing angle: 120°
Various luminous flux
High luminous efficacy
Corrosion resistant
Low thermal resistance ensures cool operation even at high driving currents
Robust design makes the OSLON Square resistant even under harshest conditions
Lifetime: 50,000 hours
High efficacy
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 82 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 210 → 259 lm |
Lens Shape | Dome |
Dimensions | 3.1 x 3.1 x 1.88mm |
Lens Colour | Clear |
Colour Temperature | 2700K |
Forward Current | 200 → 1800mA |
Series | OSLON Square |
- RS Stock No.:
- 122-3159
- Mfr. Part No.:
- GW CSSRM1.EC-MRMT-5U8X-1
- Brand:
- OSRAM Opto Semiconductors