- RS Stock No.:
- 537-975
- Mfr. Part No.:
- G42180
- Brand:
- Seoul Semiconductor
Discontinued product
- RS Stock No.:
- 537-975
- Mfr. Part No.:
- G42180
- Brand:
- Seoul Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Z-Power LED P4 Series
Z-Power LED P4 series with Seoul Semiconductors own phosphor and packaging technology, is designed for high current operation and high flux output applications.
Super high flux output and high luminance
Designed for high current operation
Low thermal resistance
SMT solderability
Designed for high current operation
Low thermal resistance
SMT solderability
Visible Light LEDs, Seoul Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.25 V |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Luminous Flux | 70 lm |
Lens Shape | Round |
Dominant Wavelength | 525 nm |
Lens Colour | Clear |
Dimensions | 7.4 x 7.4 x 5.08mm |
Series | Z-Power P4 |