- RS Stock No.:
- 839-4805
- Mfr. Part No.:
- MLEDTVLEH22865C
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 839-4805
- Mfr. Part No.:
- MLEDTVLEH22865C
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips Master LED tube
The Philips MASTER LED tube recreates traditional fluorescent form factor and integrates it into a LED light source, offering at the same time great energy savings and reduced maintenance. This LED Tube has a unique design which creates a uniform visual appearance identical to the traditional fluorescent light. The MASTER LED tube is ideal for updating lamps used in general lighting applications.
Features and Benefits:
High Lm/W in an integrated product
Covers high light requirements
Operates on any installation (EM and Mains)
Plastic all around design
Extended Lumen maintenance (L70) of 50000 hours
Instant full light
Covers high light requirements
Operates on any installation (EM and Mains)
Plastic all around design
Extended Lumen maintenance (L70) of 50000 hours
Instant full light
Applications can include:
Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
FAQs
Why use LED lights?
LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions.
As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs dont have any flickering issues that can happen with fluorescent.
Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.
As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs dont have any flickering issues that can happen with fluorescent.
Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.
What are ballast compatible LED Tubes?
A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.
Do Ballast compatible tubes work with all ballasts?
No, they work with most electronic ballasts.
Specifications
Attribute | Value |
---|---|
Length Imperial | 5ft |
Length Metric | 1500mm |
Wattage | 22 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 3100 lm |
Colour Rendering | 83 |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 220 → 240 V |
Life Hours | 40000h |
Series | Philips Master |
- RS Stock No.:
- 839-4805
- Mfr. Part No.:
- MLEDTVLEH22865C
- Brand:
- Philips Lighting