- RS Stock No.:
- 144-3183
- Mfr. Part No.:
- 929001249702
- Brand:
- Philips Lighting
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-3183
- Mfr. Part No.:
- 929001249702
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CorePro LED tube InstantFit HF is an affordable LED solution suitable for replacing T8 fluorescent lamps. It provides a natural lighting effect for use in general lighting applications, as well as instant energy savings – an environmentally friendly solution.
Minimizes overall lighting costs
Offers the cheapest and easiest upgrade to LED lighting technology
High energy efficiency
Long lifetime
Easy installation
Offers the cheapest and easiest upgrade to LED lighting technology
High energy efficiency
Long lifetime
Easy installation
retrofit replacement of existing T8 lamps on electronic (HF) ballast installations
Conventional form factor to fit into existing luminaires
No mercury
Conventional form factor to fit into existing luminaires
No mercury
Specifications
Attribute | Value |
---|---|
Length Metric | 1500mm |
Wattage | 20 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2000 lm |
Colour Rendering | 83 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 30 → 80 V |
Life Hours | 30000h |
Series | CorePro |