Radium LED Star T5-RetroFit HF 1500 lm 10 W LED Tube, G5 Cap, 84.9 cm (849 mm)
- RS Stock No.:
- 711-404
- Mfr. Part No.:
- 43719623
- Brand:
- Radium
Image representative of range
Subtotal (1 unit)*
£22.66
(exc. VAT)
£27.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.66 |
*price indicative
- RS Stock No.:
- 711-404
- Mfr. Part No.:
- 43719623
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Tube | |
| Length Imperial | 84.9cm | |
| Length Metric | 849mm | |
| Power | 10W | |
| Fluorescent Equivalent Wattage | 21W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 1500lm | |
| Colour Reference Code | 865 | |
| Lifespan | 50000h | |
| Lamp Designation | RL-T5 21 HE 865/G5 HF | |
| Colour Temperature | 6500k | |
| Colour Rendering Index CRI | 80% | |
| Colour | White | |
| Voltage | 80V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | LED Star T5-RetroFit HF | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Tube | ||
Length Imperial 84.9cm | ||
Length Metric 849mm | ||
Power 10W | ||
Fluorescent Equivalent Wattage 21W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 1500lm | ||
Colour Reference Code 865 | ||
Lifespan 50000h | ||
Lamp Designation RL-T5 21 HE 865/G5 HF | ||
Colour Temperature 6500k | ||
Colour Rendering Index CRI 80% | ||
Colour White | ||
Voltage 80V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series LED Star T5-RetroFit HF | ||
- COO (Country of Origin):
- CN
The Radium LED Star T5-RetroFit HF is a remarkable lighting solution designed to replace traditional fluorescent tubes. This Advanced LED tube offers a luminous output of 1500 lumens with a colour temperature of 6500K, emulating the crisp illumination of daylight. Engineered for efficiency, it operates with a low power consumption of just 10 watts, ensuring energy savings without compromising on brightness. With an impressive lifespan of 50,000 hours, this retrofit lamp is Ideal for various environments, from commercial spaces to educational institutions. Its Durable glass construction and G5 base ensure compatibility with existing fixtures, making this product a seamless transition to modern LED technology. Designed for non-dimming applications, the LED Star T5 is perfectly suited for steady and reliable lighting needs.
High luminous efficacy of 150 lm/W, maximising light output
Durable design with a low weight of 121 g for easy installation
EPREL registration for energy efficiency compliance
Exceptional colour rendering with a CRI of ≥ 80 for true-to-life colours
Wide operating temperature range from -20°C to +45°C, suitable for diverse environments
High resistance to frequent switching, rated for 200,000 on/off cycles
Environmentally friendly with no MERCURY content, reducing waste
Optimised for operation with electronic ballasts, ensuring compatibility and performance
Related links
- Radium LED Star T5-RetroFit HF 1500 lm 10 W LED Lamp 84.9 cm (849 mm)
- Radium T5-RetroFit HF 1350 lm 10 W LED Tube 84.9 cm (849 mm)
- Radium LED Star T5-RetroFit HF 5600 lm 37 W LED Tube 144.9 cm (1449 mm)
- Radium LED Star T5-RetroFit HF 2150 lm 17 W LED Tube 114.9 cm (1149 mm)
- Radium LED Star T5-RetroFit HF 900 lm 7 W LED Tube 54.9 cm (549 mm)
- Radium LED Star T5-RetroFit HF 4000 lm 26 W LED Lamp 144.9 cm (1149 mm)
- Radium T5-RetroFit HF 5600 lm 37 W LED Tube 144.9 cm (1449 mm)
- Radium T5-RetroFit HF 2400 lm 17 W LED Tube 114.9 cm (1149 mm)
