Radium LED Star T5-RetroFit HF 1500 lm 10 W LED Lamp, G5 Cap, 84.9 cm (849 mm)

Image representative of range

Subtotal (1 unit)*

£22.66

(exc. VAT)

£27.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.66

*price indicative

RS Stock No.:
711-403
Mfr. Part No.:
43719622
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Lamp

Length Imperial

84.9cm

Length Metric

849mm

Power

10W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

21W

Luminous Flux

1500lm

Colour Reference Code

840

Colour Rendering Index CRI

83%

Colour

Neutral White

Lamp Designation

RL-T5 21 HE 840/G5 HF

Lifespan

50000h

Colour Temperature

4000k

Voltage

80V

Standards/Approvals

IEC/EN 60061-1

Series

LED Star T5-RetroFit HF

COO (Country of Origin):
CN
The Radium LED Star T5-RetroFit HF is designed to replace traditional fluorescent tubes with energy-efficient LED technology. This product produces a NEUTRAL white light at a temperature of 4000K and boasts a remarkable luminous output of 1500 lumens while consuming only 10 Watts of power. With a lifespan of up to 50,000 hours, it ensures longevity and reduces the frequency of replacements. Suitable for diverse applications, the T5-RetroFit is engineered for easy installation in existing fixtures, promoting enhanced energy savings without compromising on performance or light quality. It operates effectively in a temperature range of -20 to +45 °C, making it a reliable choice for various environments.

Energy-efficient design, consuming only 10W while delivering 1500 lumens

Long lifespan of 50,000 hours, reducing maintenance costs and replacements

Neutral white light at 4000K, Ideal for workplaces and commercial settings

Compact dimensions with a maximum diameter of 17mm and a length of 849mm, fitting seamlessly into existing fixtures

High efficiency of 150 lm/W and an excellent CRI rating of ≥ 80 for accurate colour representation

Robust design, with an IP20 rating for indoor use and safety standards met as per EN 62471

Environmentally friendly, with no MERCURY content and an easy recycling process

Compatible with electronic ballasts, offering flexibility during retrofitting

Related links