Radium Essence S 550 lm 5 W LED Lamp, G23 Cap, 0.5347 ft (163 mm)
- RS Stock No.:
- 707-175
- Mfr. Part No.:
- 43619777
- Brand:
- Radium
Subtotal (1 unit)*
£8.41
(exc. VAT)
£10.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.41 |
*price indicative
- RS Stock No.:
- 707-175
- Mfr. Part No.:
- 43619777
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Length Imperial | 0.5347ft | |
| Product Type | LED Lamp | |
| Length Metric | 163mm | |
| Power | 5W | |
| Lamp Base/Socket | G23 | |
| Fluorescent Equivalent Wattage | 9W | |
| Luminous Flux | 550lm | |
| Colour Reference Code | 840 | |
| Colour | White | |
| Colour Rendering Index CRI | 80% | |
| Colour Temperature | 3000K | |
| Lifespan | 50000h | |
| Voltage | 240V | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | Essence S | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Length Imperial 0.5347ft | ||
Product Type LED Lamp | ||
Length Metric 163mm | ||
Power 5W | ||
Lamp Base/Socket G23 | ||
Fluorescent Equivalent Wattage 9W | ||
Luminous Flux 550lm | ||
Colour Reference Code 840 | ||
Colour White | ||
Colour Rendering Index CRI 80% | ||
Colour Temperature 3000K | ||
Lifespan 50000h | ||
Voltage 240V | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series Essence S | ||
- COO (Country of Origin):
- CN
The Radium LED Essence S - Retrofit for Ralux S RL-S9 830/G23 EM is an innovative lighting solution designed to deliver high-quality illumination with energy efficiency. This Compact LED lamp emits warm white light at 3000K, making it Ideal for creating inviting atmospheres in various settings. With an impressive lumen output of 550, it provides the perfect balance of brightness and energy efficiency, boasting a remarkable lifetime of up to 50,000 hours. Housed in a sleek design, this retrofit lamp features a G23 base, ensuring easy installation while seamlessly replacing traditional lighting solutions. Its versatility makes it suitable for a range of applications from residential to commercial setups.
Energy consumption of only 5.0 W, reducing electricity costs
Delivers a luminous flux of 550 lumens for effective lighting
Rated for a substantial average lifespan of 50,000 hours
Featuring a warm colour temperature of 3000K, perfect for comfortable environments
Simple retrofit design with a G23 socket for easy installation
Operates efficiently at a nominal voltage of 220-240V AC
Excellent luminous efficacy of 110 lm/W ensures high-quality light output
IP20 rating confirms suitability for indoor use
Generates minimal heat while providing consistent illumination
Sustains colour stability with an SDCM of ≤ 6
Related links
- Radium LED Essence S 550 lm 5 W LED Lamp 0.5347 ft (163 mm)
- Radium Essence S 720 lm 6.5 W LED Lamp 0.7447 ft (227 mm)
- Radium Essence S 400 lm 3.5 W LED Lamp 0.4363 ft (133 mm)
- Radium LED Essence S 400 lm 3.5 W LED Lamp 0.4363 ft (133 mm)
- Radium Essence Duo/E 400 lm 5 W LED Lamp 0.4166 ft (127 mm)
- Radium Essence Duo/E 450 lm 5 W LED Lamp 0.4166 ft (127 mm)
- Radium Essence Long 2300 lm 18 W LED Lamp 1.3681 ft (417 mm)
- Radium Essence Long 1000 lm 8 W LED Lamp 0.7545 ft (230 mm)
