- RS Stock No.:
- 192-7667
- Mfr. Part No.:
- ZFS-85000-24WW
- Brand:
- JKL Components
Available to back order for despatch when stock is available
Added
Price 1 Reel of 1
£58.03
(exc. VAT)
£69.64
(inc. VAT)
Reel(s) | Per Reel |
1 + | £58.03 |
- RS Stock No.:
- 192-7667
- Mfr. Part No.:
- ZFS-85000-24WW
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
Product Details
This 24V high output LED Flex ribbon offers a quick method for installing linear LED light. Excellent for signage, displays, closets, exhibits, walkways and more, linear LED ribbon is easy to install and connect to controllers and power supplies. The ZFS-85000-WW is a warm white of 3000K. A standard reel is 5 meters (almost 16.5 feet) and is equipped with 300 Osram high output LEDs.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5000mm |
Strip Width | 8mm |
Voltage Rating | 24V dc |
Colour Temperature | 3000K |
Power Per Metre | 44.4W |
LED Pitch | 16.67mm |
Series | ZFS |
Related links
- JKL Components 24V White LED Strip Light 5m Length
- JKL Components 24V dc White LED Strip Light 5m Length
- JKL Components 12V White LED Strip Light 5m Length
- JKL Components 12V White LED Strip Light 500mm Length
- JKL Components 24V dc White LED Strip Light 4000mm Length
- JKL Components 3.3V dc White LED Strip Light 240mm Length
- JKL Components 12V dc White LED Strip Light 5m Length
- JKL Components 24V White LED Strip Light 4m Length