Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp
- RS Stock No.:
- 146-0816
- Mfr. Part No.:
- ILX-E507-NW10-3240-SD211.
- Brand:
- Intelligent LED Solutions
Discontinued
- RS Stock No.:
- 146-0816
- Mfr. Part No.:
- ILX-E507-NW10-3240-SD211.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Voltage Rating | 24V | |
| Number of LEDs per Metre | 72 | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux lm/m | 3456lm/m | |
| Series | Duris E5 PowerFlex | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 72 | ||
Colour Temperature 4000K | ||
Typical Luminous Flux lm/m 3456lm/m | ||
Series Duris E5 PowerFlex | ||
- COO (Country of Origin):
- TW
Duris E5 PowerFlex LED Strips - 7.5 mm
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their PowerFlex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 7.5 mm apart. This densely packed LED strip provides a high brightness output from a compact LED.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
Features of the PowerFlex 7.5 mm pitch LED strips:
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
Flexible LED Strips, Intelligent LED Solutions
