RS Pro LED Reflector Bulb 8 W 3000K

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED 8W MR16

A good value high performance LED retrofit lamp to replace MR16 halogen types. Eight LED design, 50mm diameter with 2 pin GU5.3 base.

Specifications
Attribute Value
Wattage 8 W
Colour Temperature 3000K
Beam Angle 40°
Discontinued product