Polymer Optics 185/223, LED Optic & Holder Kit, 14 °
200 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 181-0683
- Mfr. Part No.:
- 185/223
- Brand:
- Polymer Optics
- COO (Country of Origin):
- GB
Units | Per unit | Per Bag* |
200 - 200 | £1.393 | £278.60 |
400 - 800 | £1.357 | £271.40 |
1000 + | £1.323 | £264.60 |
*price indicative |
Attribute | Value |
Kit Contents | Lens, Lens Holder |
Viewing Angle | 14 ° |
Dimensions | 14.9 x 12.9 x 13.8mm |
Clear or Diffused | Diffused |
Height | 13.8mm |
Length | 14.9mm |
Width | 12.9mm |