- RS Stock No.:
- 181-0676
- Mfr. Part No.:
- 129/175
- Brand:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0676
- Mfr. Part No.:
- 129/175
- Brand:
- Polymer Optics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polymer Optics Modular LED Optics® design, based on a hexagonal format, allows maximum packing density and assembly flexibility Holder available for mounting optics onto LUXEON® V Star or standard Holder for use with Emitters populated on custom made PCBs.
Designed for LUXEON® V LED devices
High light collection efficiency of >85%
Suitable for Lambertian LED design
Precision moulded in optical grade Polycarbonate for
thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
High light collection efficiency of >85%
Suitable for Lambertian LED design
Precision moulded in optical grade Polycarbonate for
thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
Specifications
Attribute | Value |
---|---|
Viewing Angle | 12 ° |
Dimensions | 14.9 x 12.9 x 13.8mm |
Height | 13.8mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |