- RS Stock No.:
- 124-2479
- Mfr. Part No.:
- FCN15366_RONDA-ZT45
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 124-2479
- Mfr. Part No.:
- FCN15366_RONDA-ZT45
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL RONDA Series LED Lenses
The LEDiL RONDA series of LED lenses are designed for use with chip-on-board (COB) LEDs. Each lens assembly includes a PMMA lens and a holder. The holder enables you to assemble the COB LED with the lens quickly and easily.
A range of different holders and lenses are available within the range, enabling you to create a truly custom lighting design. They provide a uniform beam without any shadows.
Suitable applications for the RONDA lenses include; office lighting, architecture lighting, downlights, museums, shops and hotels.
Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
A range of different holders and lenses are available within the range, enabling you to create a truly custom lighting design. They provide a uniform beam without any shadows.
Suitable applications for the RONDA lenses include; office lighting, architecture lighting, downlights, museums, shops and hotels.
Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Ronda |
Emission Pattern | Asymmetric |
Dimensions | 69.9 (Dia.) x 14.6mm |
Clear or Diffused | Diffused |
Diameter | 69.9mm |
Height | 14.6mm |
Kit Contents | Holder, Ronda Lens |
Lens Structure | Round |