Dialight OPTX1006, OPT LED Mount for Cree XR and XR-E Series

  • RS Stock No. 890-8312
  • Mfr. Part No. OPTX1006
  • Brand Dialight
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

LUXEON 20mm Lenses

A professional range of 20mm LUXEON snap-in optics from Dialight.

Available in spot, medium, wide and oval lenses
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic

Dialight Lumidrives LED Lenses

Specifications
Attribute Value
Hardware Type Spot Base Module
For Use With Cree XR and XR-E Series
Series OPT
Available to back order for despatch when stock is available
Price Each (In a Pack of 10)
£ 1.685
(exc. VAT)
£ 2.022
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£1.685
£16.85
*price indicative
Related Products
This clip is compatible with several of the ...
Description:
This clip is compatible with several of the Alumiline® series linear LED fixtures, including the Alumiline Diffused Lens (ZWL) series, the Alumiline Wide Beam (ZWB) and the Alumiline MAX (ZWF) series. Alumiline® MAX are commonly used in sign applications, architectural accent lighting, display case illumination and decorative lighting. Thermally optimized ...
The ELM 2 series of LED spacers from ...
Description:
The ELM 2 series of LED spacers from Bivar are designed to fit 3mm (T-1) LEDs. The ELM 2 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple. Fit 3mm LEDs with 2 leads Made ...
Dialight range of accessories to suit the panel ...
Description:
Dialight range of accessories to suit the panel mount lampholders. Accessories include lens caps, lamp installers and mounting hardware. Lampholder Lens Caps. Dialight Range.
A range of Bi /Tri lead stand-off assemblies ...
Description:
A range of Bi /Tri lead stand-off assemblies from VCC. These black thermoplastic standoff's keeps the LED in a vertical position eliminating tilting. The barrier separate the lead to prevent shorting while retention tabs hold the leads in position. Available in various lengths. Bi /Tri Lead LED Standoff Assembly. LED ...