![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 137-1063 | ||||||||||||||||||||||
Product description: | VCC 4303MC, F LED Mounting Clip & Ring Set for Mounting Clips | ||||||||||||||||||||||
Manufacturer/Brand: | VCC | ||||||||||||||||||||||
Manufacturer's part number: | 4303MC | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
137-1063 | |
VCC 4303MC, F LED Mounting Clip & Ring Set for Mounting Clips | |
VCC | |
4303MC |
Date | Dec 7, 2019 |
A range of panel mounting clips from VCC for T1 (3mm) & T1- 3/4 (5mm) LEDs
Attribute | Value |
---|---|
Hardware Type | Mounting Nut |
For Use With | Mounting Clips |
Series | F |