Osram EASY RC Lighting Controller

  • RS Stock No. 134-8602
  • Mfr. Part No. EASY RC
  • Brand Osram
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Easy Hybrid LED Remote Controllers and Receivers

Control your LED lighting remotely with the Easy Hybrid remote controllers and receivers.

Easy Hybrid LED Remote Controller

- Hybrid IR and 868.3 MHz radio remote control ensures consistent, reliable usage
- Plug and play setup
- Comfortable jog wheel control
- LCD display
- Customisable menu
- Program up to 8 lighting scenes, 8 lighting groups and 4 sequences
- Supplied with wall mountable docking station.

Easy RC Receivers

- Wireless connection via IR or 868.3 MHz radio
- Connection via 4-wire signal cable (four-pole screw terminal or modular 4p4c-connector).

OSRAM Easy Hybrid Remote Controllers and Receivers are available individually or in bulk packs:

Easy Hybrid Remote Controller - Single (RS 134-8638), box of 5 (RS 134-8601)
Easy RC Receiver - Single (RS 134-8643), box of 18 (RS 134-8602).

Specifications
Attribute Value
Modes EASY
Series EASY RC
Available to back order for despatch 06/12/2019
Price Each (In a Box of 18)
£ 34.262
(exc. VAT)
£ 41.114
(inc. VAT)
Units
Per unit
Per Box*
18 +
£34.262
£616.716
*price indicative
Related Products
The TOOLbox Pro from eldoLED is an easy-to-use ...
Description:
The TOOLbox Pro from eldoLED is an easy-to-use configuration tool for use with the eldoLED LED drivers. Two types of software are available, the FluxTool and the ShowMaster DMX, depending on your choice of LED driver. An Ethernet and USB cable is included. Features of the TOOLbox pro:Advanced configuration parametersIn-field ...
Tuneable white RF Remote Controller Kit (136-0221)Comprised of ...
Description:
Tuneable white RF Remote Controller Kit (136-0221)Comprised of both the CCT-RF-RCX handheld RF remote control and the CCT-RF-3x5A RF LED Controller, the CCT-RF-KIT from PowerLED offers a unique tuneable white system that can be used in both domestic and commercial settings suitable for accent, display, mood and under lighting among ...
The Osram is OT BLE DIM series 4-channel ...
Description:
The Osram is OT BLE DIM series 4-channel Bluetooth dimmer light controller has an electric rating of 24V. It includes an LED strip system for flexible and individualized lighting solutions driver, LED tapes and a compatible control system, all in one. It is a screw terminal block control up to ...
The L series products are highly integrated, constant ...
Description:
The L series products are highly integrated, constant current driver/controllers for high-brightness LED lighting applications, targeted at in fixture installation. The L Series driver/controllers can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage ...