- RS Stock No.:
- 890-9328
- Mfr. Part No.:
- LMS033CTP
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 890-9328
- Mfr. Part No.:
- LMS033CTP
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
LMS Moisture Sealed LITEPIPES® For LED's
VCC LMS series moisture sealed LITEPIPES® provide a method of transmitting the light from PCB-mounted LEDs to the front display panel. The VCC LITEPIPES® increases the apparent brightness and viewing angle of a PCB-mounted LED. The light is transmitted from the source to the lens, which in turn disperses the light up to 180 degrees.
The LMS series light pipes are designed to fit both 3 mm and 5 mm LEDs, in a surface mount or through hole package type. The light pipes are mounted into a 7.2 mm panel hole and a retaining ring is used to hold the pipe in place.
The LMS series light pipes are designed to fit both 3 mm and 5 mm LEDs, in a surface mount or through hole package type. The light pipes are mounted into a 7.2 mm panel hole and a retaining ring is used to hold the pipe in place.
Clear acrylic lens
Integral moisture seal
7.2 mm mounting hole
Fits 3 mm and 5 mm LEDs
Integral moisture seal
7.2 mm mounting hole
Fits 3 mm and 5 mm LEDs
Note
VCC STD series standoffs can be used to adjust the height of the LED above the PCB to a maximum clearance of 1.2 mm.
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Length | 8.38mm |
Lens Colour | Clear |
Series | LMS |