- RS Stock No.:
- 175-6666
- Mfr. Part No.:
- LPV2-0750FP
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 175-6666
- Mfr. Part No.:
- LPV2-0750FP
- Brand:
- Bivar
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 0.750 in. (19.1mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
Specifications
Attribute | Value |
---|---|
Configuration | Vertical |
Flexible/Rigid | Rigid |
Length | 10.9mm |
Orientation | Straight |
Dimensions | 10.9 x 6 x 19.1mm |
Mounting Type | Through Hole |
Lens Shape | Flat |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 2mm |
Configuration Rows x Columns | 1 x 1 |
Series | LPV2 |