- RS Stock No.:
- 174-9694
- Mfr. Part No.:
- PLP2-125-S
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 174-9694
- Mfr. Part No.:
- PLP2-125-S
- Brand:
- Bivar
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Front), 3mm Smoked Lens, Low Profile Round Face, .125 in.
Material: Polycarbonate , Smoked
Low-Profile Smoked, Round Face
Press Fit for Simple Installation
Smoked Lens
Low-Profile Smoked, Round Face
Press Fit for Simple Installation
Smoked Lens
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Orientation | Straight |
Length | 4mm |
Dimensions | 3.3 Dia. x 4mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Black |
Inner Diameter | 2.8mm |
Outer Diameter | 3.3mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLP2 |