- RS Stock No.:
- 892-2955
- Mfr. Part No.:
- CA13312_LAURA-SS-WAS-PIN
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 892-2955
- Mfr. Part No.:
- CA13312_LAURA-SS-WAS-PIN
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL LAURA Series LED Lenses
The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Laura |
Number of LEDs Per Lens | 1 |
Emission Pattern | Square |
Affixing Method | Pin, Tape |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON Q, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NVSxx19A, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 |
Dimensions | 21.6 x 21.6 x 13.1mm |
Height | 13.1mm |
Kit Contents | Holder, Lens |
Length | 21.6mm |
Width | 21.6mm |