- RS Stock No.:
- 892-2753
- Mfr. Part No.:
- C13471_STRADA-A2
- Brand:
- Ledil
344 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 4)
£2.593
(exc. VAT)
£3.112
(inc. VAT)
Units | Per unit | Per Pack* |
4 - 16 | £2.593 | £10.372 |
20 - 36 | £2.158 | £8.632 |
40 - 96 | £2.045 | £8.18 |
100 - 196 | £1.56 | £6.24 |
200 + | £1.483 | £5.932 |
*price indicative |
- RS Stock No.:
- 892-2753
- Mfr. Part No.:
- C13471_STRADA-A2
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDil STRADA-A Series LED Lenses
The STRADA-A series, from LEDil, are symmetric LED lenses designed specifically for street lighting applications. STRADA-A lenses have a light distribution pattern that is best suited to applications where the road is narrower than the height of the pole and the spacing is four times the height of the pole.
STRADA-A LED lenses are designed for use with LEDs from Cree, Osram, Seoul Semiconductors and Philips Lumileds however due to the rapidly changing nature of LED products; customers are advised to consult the latest manufacturers data for compatible LED light sources for each optic.
STRADA-A LED lenses are designed for use with LEDs from Cree, Osram, Seoul Semiconductors and Philips Lumileds however due to the rapidly changing nature of LED products; customers are advised to consult the latest manufacturers data for compatible LED light sources for each optic.
Lens material: optical grade PMMA
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-A |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Rectangular |
Affixing Method | Glue, Pin |
For Use With | Cree XP-G2, Cree XT-E, Samsung LH351Z |
Dimensions | 19.6 x 15.4 x 10.5mm |
Height | 10.5mm |
Kit Contents | Lens |
Length | 19.6mm |
Width | 15.4mm |
- RS Stock No.:
- 892-2753
- Mfr. Part No.:
- C13471_STRADA-A2
- Brand:
- Ledil
Related links
- Ledil C13472_STRADA-B2 Rectangular Beam
- Ledil CA13473_STRADA-B2 116 + 42 ° Rectangular Beam
- Ledil C13746_KIKI-A Rectangular Beam
- Ledil C12786_STRADA-K Asymmetric Rectangular Beam
- Ledil CS14144_STRADA-IP-2X6-ME Rectangular Beam
- Ledil CS14130_HB-IP-2X6-W Rectangular Beam
- Ledil CS14055_STRADA-IP-2X6-T2 Rectangular Beam
- Ledil C13476_STRADA-FT Rectangular Beam